- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TT11DGPC9T1/404
TT11DGPC9T1/404
TE Connectivity / Alcoswitch Brand
Switch Toggle ON ON SPDT Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch Toggle ON ON SPDT Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Search Keywords: TT11DGPC9T1404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TT11DGPC9T1/404
-
Alias/AKA:1825192-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,006
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
29 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
5
$24.28
10
$24.21
25
$24.15
50
$24.09
63
$24.03
125
$14.90
188
$11.77
250 +
$11.54
Click for Quote
Log in
to unlock special pricing