Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

TT11DGPC104

Switch Toggle ON None ON SPDT Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance
Description +
Switch Toggle ON None ON SPDT Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Search Keywords: TT11DGPC104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: TT11DGPC104
Alias/AKA: 1825219-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Baton Toggle
Mounting: PC Mount with Bracket
Thread Size: N/R
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 19.94 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TT11DGPC104 discontinued?
Yes, TT11DGPC104 from Te Connectivity / Alcoswitch Brand is discontinued (end-of-life September 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TT11DGPC104 RoHS compliant?
Yes, TT11DGPC104 is RoHS compliant.
What is the lead time for TT11DGPC104?
The standard lead time for TT11DGPC104 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
On Order:
500   can ship 12/16/26
Stock lot only:
2
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Order Increment:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$23.452
25
$21.320
50
$21.270
100
$21.210
250
$21.150
500
$11.170
750
$7.680
1,000 +
$7.530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!