- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TT11AGPC104
TT11AGPC104
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None OFF SPST Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch Toggle ON None OFF SPST Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Search Keywords: TT11AGPC104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TT11AGPC104
-
Alias/AKA:1825219-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Baton Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:19.94 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,398
Can Ship immediately
Minimum Order Quantity:
5
78 Weeks
can ship
11/29/27
Price (USD)
Qty
Unit Price
5
$18.51
10
$17.97
25
$17.25
50
$16.71
100
$16.17
250
$15.45
500 +
$14.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT