- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TST11DGPC1D04
TST11DGPC1D04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None ON SPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle ON None ON SPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Product Highlights:
- TST (Tiny) Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 0.4 VA A
- Mount Style = Through-Hole
- Termination Type = Vertical
Search Keywords: TST11DGPC1D04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TST11DGPC1D04
-
Alias/AKA:1825455-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Baton Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.13 x 4.98 x 18.69 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,513
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
78 Weeks
can ship
11/29/27
Price (USD)
Qty
Unit Price
10
$34.27
50
$33.76
100
$33.25
250
$32.75
500
$17.29
750
$11.89
1,000 +
$11.65
Click for Quote
Log in
to unlock special pricing