- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TSS21PGRA
TSS21PGRA
TE Connectivity / Alcoswitch Brand
Slide Switch - PC Pins/Brkt Mnt - R/A - Ext Slide - DPDT - On Off On - 0.4VA@20VDC/AC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Slide Switch - PC Pins/Brkt Mnt - R/A - Ext Slide - DPDT - On Off On - 0.4VA@20VDC/AC
Product Highlights:
- Number of Positions = 2
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Side
- Actuator Color = Black
- TSS Series
Search Keywords: TSS21PGRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TSS21PGRA
-
Alias/AKA:2-1437579-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PC Pins/Bracket Mount
-
Body Orientation:Right Angle
-
Actuator Style:Ext Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VDC/AC
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-20 to 80 °C
-
Termination Style:PC Pins
-
Dimension:10.2 x 15.74 x 9.73 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
78 Weeks
can ship
11/11/27
Price (USD)
Qty
Unit Price
63
$40.90
125
$21.83
188
$15.32
250 +
$15.01
Click for Quote
Log in
to unlock special pricing