- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TSS21PG1PC
TSS21PG1PC
TE Connectivity / Alcoswitch Brand
Slide Switch - PC Pins - Straight - Flush Slide - DPDT - On Off On - 0.4VA@20VDC/AC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Slide Switch - PC Pins - Straight - Flush Slide - DPDT - On Off On - 0.4VA@20VDC/AC
Search Keywords: TSS21PG1PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TSS21PG1PC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VDC/AC
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-20 to 80 °C
-
Termination Style:PC Pins
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26