- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TSS21NGRA
TE Connectivity / Alcoswitch Brand
TSS21NGRA
Slide Switch - PC Pins/Brkt Mnt - R/A - Ext Slide - DPDT - On None On - 0.4VA@20VDC/AC
View Datasheet Accessories Notify Me
- Number of Positions = 2
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Side
- Actuator Color = Black
- TSS Series
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TSS21NGRA
-
Alias/AKA:2-1437579-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PC Pins/Bracket Mount
-
Body Orientation:Right Angle
-
Actuator Style:Ext Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VDC/AC
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-20 to 80 °C
-
Termination Style:PC Pins
-
Dimension:10.2 x 15.74 x 9.73 mm