Available Replacements
Non-RoHS Equivalent
TSS21NGPC TSS21NGPC TE Connectivity / Alcoswitch Brand
TSS21NGPC

TE Connectivity / Alcoswitch Brand

In Stock: 280

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

TSS21NGPC04

Slide Switch - PC Pins - Straight - Ext Slide - DPDT - On None On - 0.4VA@20VDC/AC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Slide Switch - PC Pins - Straight - Ext Slide - DPDT - On None On - 0.4VA@20VDC/AC
Product Highlights:
  • Number of Positions = 2
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Top
  • Actuator Color = Black
  • TSS Series
Search Keywords: TSS21NGPC04
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: TSS21NGPC04
Alias/AKA: 1571982-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Body Orientation: Straight
Actuator Style: Ext Slide
Pole Throw Configuration: DPDT
Switch Configuration: On None On
Contact Rating @ Voltage: 0.4@20VDC/AC
Contact Plating: Gold/Nickel
Operating Temperature: -20 to 80 °C
Termination Style: PC Pins
Dimension: 10.16 x 9.14 x 12.45 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TSS21NGPC04 RoHS compliant?
Yes, TSS21NGPC04 is RoHS compliant.
What is the lead time for TSS21NGPC04?
The standard lead time for TSS21NGPC04 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
51 Weeks can ship 11/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.30
5
$18.64
10
$18.19
25
$17.91
50
$17.66
100
$17.18
250 +
$16.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!