Available Replacements
ROHs 相当
TSS21NGPC04 TSS21NGPC04 TE Connectivity / Alcoswitch Brand
TSS21NGPC04

TE Connectivity / Alcoswitch Brand

In Stock: 500

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

TSS21NGPC

Slide Switch - PC Pins - Straight - Ext Slide - DPDT - On None On - 0.4VA@20VDC/AC

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Slide Switch - PC Pins - Straight - Ext Slide - DPDT - On None On - 0.4VA@20VDC/AC
Product Highlights:
  • Number of Positions = 2
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Top
  • Actuator Color = Black
  • TSS Series
Search Keywords: TSS21NGPC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: TSS21NGPC
Alias/AKA: 1-1437579-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536509050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Body Orientation: Straight
Actuator Style: Ext Slide
Pole Throw Configuration: DPDT
Switch Configuration: On None On
Contact Rating @ Voltage: 0.4@20VDC/AC
Contact Plating: Gold/Nickel
Operating Temperature: -20 to 80 °C
Termination Style: PC Pins
Dimension: 10.2 x 9.14 x 12.44 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TSS21NGPC RoHS compliant?
No, TSS21NGPC is not RoHS compliant.
What is the lead time for TSS21NGPC?
The standard lead time for TSS21NGPC is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Ships today, if you order in
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
51 Weeks can ship 11/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8
$46.88
50
$46.77
100
$46.64
250
$46.53
500
$23.77
750
$16.18
1,000 +
$15.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!