- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TSS21NG1RA04
TE Connectivity / Alcoswitch Brand
TSS21NG1RA04
Slide Switch - PC Pins - R/A - Flush Slide - DPDT - On None On - 0.4VA@20VDC/AC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TSS21NG1RA04
-
Alias/AKA:1571985-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:Right Angle
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VDC/AC
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-20 to 80 °C
-
Termination Style:PC Pins