- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TSS21KGPC
TSS21KGPC
TE Connectivity / Alcoswitch Brand
Slide Switch - PC Pins - Straight - Ext Slide - DPST - ON None OFF - 0.4VA@20VDC/AC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Slide Switch - PC Pins - Straight - Ext Slide - DPST - ON None OFF - 0.4VA@20VDC/AC
Search Keywords: TSS21KGPC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TSS21KGPC
-
Alias/AKA:1-1437579-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:Straight
-
Actuator Style:Ext Slide
-
Pole Throw Configuration:DPST
-
Switch Configuration:On None Off
-
Contact Rating @ Voltage:0.4@20VDC/AC
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-20 to 80 °C
-
Termination Style:PC Pins
-
Dimension:10.2 x 9.14 x 12.44 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,818
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$13.67
10
$13.40
25
$13.13
50
$12.87
100
$12.61
250 +
$12.36
Click for Quote
Log in
to unlock special pricing