- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TSS11EGPC04
TE Connectivity / Alcoswitch Brand
TSS11EGPC04
Slide Switch - PC Pins - Straight - Ext Slide - SPDT - On Off On - 0.4VA@20VDC/AC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Slide Switch - PC Pins - Straight - Ext Slide - SPDT - On Off On - 0.4VA@20VDC/AC
Search Keywords: TSS11EGPC04
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | TSS11EGPC04 |
| Alias/AKA: | 1571982-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Body Orientation: | Straight |
| Actuator Style: | Ext Slide |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | On Off On |
| Contact Rating @ Voltage: | 0.4@20VDC/AC |
| Contact Plating: | Gold/Nickel |
| Operating Temperature: | -20 to 80 °C |
| Termination Style: | PC Pins |
| Dimension: | 10.2 x 5.23 x 12.44 mm |
Product Guides
+
Frequently Asked Questions
Is TSS11EGPC04 RoHS compliant?
Yes, TSS11EGPC04 is RoHS compliant.
What is the lead time for TSS11EGPC04?
The standard lead time for TSS11EGPC04 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
25
45 Weeks
can ship
9/22/27
Price (USD)
Qty
Unit Price
500
$27.25
1,000
$13.92
1,500
$9.47
2,000 +
$9.28
Click for Quote
Log in
to unlock special pricing