- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TSS11EG1RA
TE Connectivity / Alcoswitch Brand
TSS11EG1RA
Slide Switch - PC Pins/Brkt Mnt - R/A - Flush Slide - SPDT - On Off On - 0.4VA@20VDC/AC
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Slide Switch - PC Pins/Brkt Mnt - R/A - Flush Slide - SPDT - On Off On - 0.4VA@20VDC/AC
Search Keywords: TSS11EG1RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TSS11EG1RA
-
Alias/AKA:1-1437579-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PC Pins/Bracket Mount
-
Body Orientation:Right Angle
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VDC/AC
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-20 to 80 °C
-
Termination Style:PC Pins
-
Dimension:10.2 x 10.41 x 5.74 mm
Product Guides
+
Frequently Asked Questions
Is TSS11EG1RA RoHS compliant?
No, TSS11EG1RA is not RoHS compliant.
What is the lead time for TSS11EG1RA?
The standard lead time for TSS11EG1RA is approximately 78 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
78 Weeks
can ship
3/21/28
Price (USD)
Qty
Unit Price
63
$37.60
125
$20.06
188
$14.08
250 +
$13.80
Click for Quote
Log in
to unlock special pricing