- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TSS11DGPC
TE Connectivity / Alcoswitch Brand
TSS11DGPC
Slide Switch - PC Pins - Straight - Ext Slide - SPDT - On None On - 0.4VA@20VDC/AC
View Datasheet Accessories Notify Me
- 2 Positions
- Single Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- TSS Series
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | TSS11DGPC |
| Alias/AKA: | 1-1437579-0 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | PCB Thru Hole |
| Body Orientation: | Straight |
| Actuator Style: | Ext Slide |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 0.4@20VDC/AC |
| Contact Plating: | Gold/Nickel |
| Operating Temperature: | -20 to 80 °C |
| Termination Style: | PC Pins |
| Dimension: | 18.2 x 12.49 x 5.58 mm |
-
This product is discontinued, but still in stock.
-