- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TSS11DG1PC04
TSS11DG1PC04
TE Connectivity / Alcoswitch Brand
Slide Switch - PC Pins - Straight - Flush Slide - SPDT - On None On - 0.4VA@20VDC/AC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Slide Switch - PC Pins - Straight - Flush Slide - SPDT - On None On - 0.4VA@20VDC/AC
Product Highlights:
- Number of Positions = 2
- Single Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Top
- Actuator Color = Black
- TSS Series
Search Keywords: TSS11DG1PC04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TSS11DG1PC04
-
Alias/AKA:1571982-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Thru Hole
-
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VDC/AC
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-20 to 80 °C
-
Termination Style:PC Pins
-
Dimension:10.16 x 5.23 x 12.45 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
25
27 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
250
$23.11
500
$12.20
750
$8.39
1,000 +
$8.22
Click for Quote
Log in
to unlock special pricing