- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TSPDF11FGVRA004
TE Connectivity / Alcoswitch Brand
TSPDF11FGVRA004
Switch Push Button ON (ON) SPDT Flush Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button ON (ON) SPDT Flush Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Search Keywords: TSPDF11FGVRA004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TSPDF11FGVRA004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Flush Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
-
Dimension:4.95 x 18.79 x 8.13 mm
Product Guides
+
Frequently Asked Questions
Is TSPDF11FGVRA004 RoHS compliant?
Yes, TSPDF11FGVRA004 is RoHS compliant.
What is the lead time for TSPDF11FGVRA004?
The standard lead time for TSPDF11FGVRA004 is approximately 143 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
143 Weeks
can ship
6/4/29
Price (USD)
Qty
Unit Price
250
$35.76
500
$18.87
750
$12.98
1,000 +
$12.72
Click for Quote
Log in
to unlock special pricing