- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TSPDF11FGRA0
TSPDF11FGRA0
TE Connectivity / Alcoswitch Brand
Switch Push Button ON (ON) SPDT Flush Round Button 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Loose
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON (ON) SPDT Flush Round Button 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Loose
Search Keywords: TSPDF11FGRA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TSPDF11FGRA0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Flush Round Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.