Available Replacements
Non-RoHS Equivalent
TSPD11CGRA0 TSPD11CGRA0 TE Connectivity / Alcoswitch Brand
TSPD11CGRA0

TE Connectivity / Alcoswitch Brand

In Stock: 10,121

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

TSPD11CGRA004

Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Product Highlights:
  • Switch - Mechanical
  • Not Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 0.4VA
  • Process Sealed
Search Keywords: TSPD11CGRA004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: TSPD11CGRA004
Alias/AKA: 1571990-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Through Hole
Pole Throw Configuration: SPST
Bushing Type: Unthreaded
Switch Configuration: Off (On)
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Right Angle
Dimension: 8.13 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TSPD11CGRA004 discontinued?
Yes, TSPD11CGRA004 from Te Connectivity / Alcoswitch Brand is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TSPD11CGRA004 RoHS compliant?
Yes, TSPD11CGRA004 is RoHS compliant.
What is the lead time for TSPD11CGRA004?
The standard lead time for TSPD11CGRA004 is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.99
50
$6.82
100
$6.72
250
$6.54
500
$6.44
1,000
$6.03
2,500 +
$5.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!