- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TSD21EEGRA04
TE Connectivity / Alcoswitch Brand
TSD21EEGRA04
Switch Slide ON OFF ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | TSD21EEGRA04 |
| Alias/AKA: | 1825014-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | PCB Through Hole |
| Body Orientation: | Right Angle |
| Actuator Style: | Side Slide |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | On Off On |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Contact Plating: | Gold/Nickel |
| Operating Temperature: | -20 to 80 °C |
| Termination Style: | PC Pins |
| Dimension: | 10.16 x 15.75 x 9.73 mm |