Available Replacements
Эквивалент ROHs
TRD23N10WL04 TRD23N10WL04 TE Connectivity / Alcoswitch Brand
TRD23N10WL04

TE Connectivity / Alcoswitch Brand

In Stock: 207

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

TRD23N10WL

Switch Rocker ON None ON DPDT Wire Lug Curved Rocker 3A 125VAC 28VDC

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Switch Rocker ON None ON DPDT Wire Lug Curved Rocker 3A 125VAC 28VDC
Product Highlights:
  • Contact Rating = 3A
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Silver Contact Plating
  • TRD Series
  • Operating Function = On None On
Search Keywords: TRD23N10WL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: TRD23N10WL
Alias/AKA: 1-1437596-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536509065
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel Mount
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 3@125VAC 28VDC A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TRD23N10WL RoHS compliant?
No, TRD23N10WL is not RoHS compliant.
What is the lead time for TRD23N10WL?
The standard lead time for TRD23N10WL is approximately 78 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
78 Weeks can ship 5/10/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$79.99
10
$79.78
25
$79.59
50
$79.39
100
$42.03
150
$29.58
200 +
$28.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!