- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TRD13D10WL04
TRD13D10WL04
TE Connectivity / Alcoswitch Brand
Switch Rocker ON None ON SPDT Wire Lug Curved Rocker 3A 125VAC 28VDC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON SPDT Wire Lug Curved Rocker 3A 125VAC 28VDC
Product Highlights:
- Contact Rating = 3A
- Single Pole - Double Throw Configuration (Pole-Throw)
- Silver Contact Plating
- TRD Series
- Operating Function = On None On
Search Keywords: TRD13D10WL04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TRD13D10WL04
-
Alias/AKA:1825420-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@125VAC 28VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
78 Weeks
can ship
11/10/27
Price (USD)
Qty
Unit Price
5
$17.00
25
$15.41
50
$14.72
100
$14.09
250
$13.51
500
$12.37
1,000 +
$11.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT