- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TRD11G20QC
TE Connectivity / Alcoswitch Brand
TRD11G20QC
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Paddle 20VAC 20VDC 0.4VA
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Paddle 20VAC 20VDC 0.4VA
Product Highlights:
- Contact Rating = 0.4VA
- Single Pole - Double Throw Configuration (Pole-Throw)
- Gold Contact Plating
- TRD Series
- Operating Function = (On) Off (On)
Search Keywords: TRD11G20QC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TRD11G20QC
-
Alias/AKA:5-1437595-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Paddle Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is TRD11G20QC RoHS compliant?
Yes, TRD11G20QC is RoHS compliant.
What is the lead time for TRD11G20QC?
The standard lead time for TRD11G20QC is approximately 78 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
147
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
78 Weeks
can ship
3/27/28
Price (USD)
Qty
Unit Price
2
$98.75
100
$97.28
250
$95.82
500
$94.37
1,000
$48.21
1,500
$32.80
2,000 +
$32.15
Click for Quote
Log in
to unlock special pricing