- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TRD11D10WL
TRD11D10WL
TE Connectivity / Alcoswitch Brand
Switch Rocker ON None ON SPDT Wire Lug Curved Rocker 20VAC 20VDC 0.4VA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch Rocker ON None ON SPDT Wire Lug Curved Rocker 20VAC 20VDC 0.4VA
Product Highlights:
- Contact Rating = 0.4VA
- Single Pole - Double Throw Configuration (Pole-Throw)
- Gold Contact Plating
- TRD Series
- Operating Function = On None On
Search Keywords: TRD11D10WL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TRD11D10WL
-
Alias/AKA:4-1437595-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
934
Can Ship immediately
Minimum Order Quantity:
125
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$13.57
50
$13.19
100
$13.13
125
$16.17
250
$12.81
500
$12.74
1,000 +
$12.68
Click for Quote
Log in
to unlock special pricing