- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TPC13C004
TE Connectivity / Alcoswitch Brand
TPC13C004
Switch Push Button N.O. SPST Round Plunger 1A 125VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Switch Push Button N.O. SPST Round Plunger 1A 125VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece
Search Keywords: TPC13C004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TPC13C004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:1A@125VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:8.13 x 7.11 x 17.61 mm
Product Guides
+
Frequently Asked Questions
Is TPC13C004 discontinued?
Yes, TPC13C004 from Te Connectivity / Alcoswitch Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TPC13C004 RoHS compliant?
Yes, TPC13C004 is RoHS compliant.
What is the lead time for TPC13C004?
The standard lead time for TPC13C004 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.