- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TPC11CGPC004
TPC11CGPC004
TE Connectivity / Alcoswitch Brand
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Process Sealed
Search Keywords: TPC11CGPC004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TPC11CGPC004
-
Alias/AKA:1825098-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:8.13 x 17.73 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
You may purchase all in-stock quantity of 22
Stock lot only:
22
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
33 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$25.916
125
$23.560
250
$23.510
500
$23.450
1,000
$11.970
1,500
$8.150
2,000 +
$7.990
Click for Quote
Log in
to unlock special pricing