- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TPB21MGPC004
TPB21MGPC004
TE Connectivity / Alcoswitch Brand
Switch Push Button OFF Mom OFF DPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF Mom OFF DPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Search Keywords: TPB21MGPC004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TPB21MGPC004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:DPST
-
Bushing Type:Unthreaded
-
Switch Configuration:OFF Mom OFF
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:8.13 x 9.22 x 17.7 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.