- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TPB11FGRAES0
TPB11FGRAES0
TE Connectivity / Alcoswitch Brand
Switch Push Button N.O./N.C. SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 미준수
Pack 포장
설명
+
Switch Push Button N.O./N.C. SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Process Sealed
Search Keywords: TPB11FGRAES0
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Alcoswitch Brand
-
부품 번호:TPB11FGRAES0
-
Alias/AKA:7-1437571-4
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
25 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:9.91 x 18.29 x 8.64 mm
자료
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
재고 보유:
702
Ships today, if you order in
재고 수량을 위한 MOQ:
25
품절 수량을 위한 MOQ:
25
78 Weeks
배송 가능
11. 29. 27
PRICE (USD)
수량
Unit Price
25
$26.80
50
$26.72
125
$26.65
250
$14.12
375
$9.93
500 +
$9.73
Click for Quote
Log in
특별 가격 잠금 해제