Available Replacements
Эквивалент без RoHS
TPB11FGPC0 TPB11FGPC0 TE Connectivity / Alcoswitch Brand
TPB11FGPC0

TE Connectivity / Alcoswitch Brand

In Stock: 0

Minimum Order: 63

View Product
Более старый эквивалент
Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

TPB11FGPC004

Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Product Highlights:
  • Switch - Mechanical
  • Not Tactile
  • Single Pole - Double Throw Configuration (Pole-Throw)
  • Contact Rating = 0.4VA
  • Operating Function = Momentary
Search Keywords: TPB11FGPC004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: TPB11FGPC004
Alias/AKA: 1825097-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Bushing Type: Unthreaded
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Dimension: 8.13 x 6 x 17.73 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TPB11FGPC004 discontinued?
Yes, TPB11FGPC004 from Te Connectivity / Alcoswitch Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TPB11FGPC004?
The recommended replacement for TPB11FGPC004 is 1825097-9 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is TPB11FGPC004 RoHS compliant?
Yes, TPB11FGPC004 is RoHS compliant.
What is the lead time for TPB11FGPC004?
The standard lead time for TPB11FGPC004 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Can Ship immediately
Minimum Order Quantity:
9
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$8.27
60
$7.96
200 +
$7.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!