Available Replacements
RoHS olmayan eşdeğer
TPB11CGPC0 TPB11CGPC0 TE Connectivity / Alcoswitch Brand
TPB11CGPC0

TE Connectivity / Alcoswitch Brand

In Stock: 769

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

TPB11CGPC004

Switch Tactile OFF (ON) SPST Round Plunger PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Switch Tactile OFF (ON) SPST Round Plunger PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece
Product Highlights:
  • Switch - Mechanical
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 0.4VA
  • Operating Function = Off [On]
Search Keywords: TPB11CGPC004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: TPB11CGPC004
Alias/AKA: 1825097-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 8.13 x 5.99 x 17.7 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: Off (On)
Actuator Style: Round Plunger
Operating Force: 3.92 N
Contact Rating @ Voltage: 0.4@24VAC 24VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Seal Location: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TPB11CGPC004 discontinued?
Yes, TPB11CGPC004 from Te Connectivity / Alcoswitch Brand is discontinued (end-of-life September 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TPB11CGPC004 RoHS compliant?
Yes, TPB11CGPC004 is RoHS compliant.
What is the lead time for TPB11CGPC004?
The standard lead time for TPB11CGPC004 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,344
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$5.20
50
$4.99
100
$4.79
250
$4.51
500
$4.31
1,000
$4.10
2,500
$3.44
5,000 +
$3.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!