- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TPB11CGPC0
TE Connectivity / Alcoswitch Brand
TPB11CGPC0
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
View Datasheet Accessories Notify Me
- Switch
- Not Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Normally Open, Momentary
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | TPB11CGPC0 |
| Alias/AKA: | 5-1437571-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509031 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPST |
| Bushing Type: | Unthreaded |
| Switch Configuration: | N.O. |
| Contact Rating @ Voltage: | 0.4A@20VAC 20 VDC |
| Actuator Style: | Round Plunger |
| Illumination: | N/R |
| Terminal Type: | PC Pins |
| Body Orientation: | Straight |
| Dimension: | 8.13 x 6 x 17.73 mm |