- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TPA21CCGRA004
TPA21CCGRA004
TE Connectivity / Alcoswitch Brand
Switch Tactile OFF (ON) DPST Round Plunger PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile OFF (ON) DPST Round Plunger PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece
Product Highlights:
- Switch - Mechanical
- Tactile
- Double Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Off [On]
Search Keywords: TPA21CCGRA004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TPA21CCGRA004
-
Alias/AKA:1-1825096-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:8.13 x 15.44 x 9.73 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:DPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Plunger
-
Operating Force:3.92 N
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
43 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
250
$29.03
500
$15.32
750
$10.54
1,000 +
$10.33
Click for Quote
Log in
to unlock special pricing