- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TPA11CGRA004
TPA11CGRA004
TE Connectivity / Alcoswitch Brand
Switch Tactile OFF (ON) SPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile OFF (ON) SPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Off [On]
Search Keywords: TPA11CGRA004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TPA11CGRA004
-
Alias/AKA:1825096-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:8.13 x 12.9 x 5.74 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:3.92 N
-
Contact Rating @ Voltage:0.4@24VAC 24VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/R
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 7/27/26
1,000
can ship 9/30/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Order Increment:
25
42 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
25
$12.37
50
$12.34
100
$12.30
250
$12.27
500
$6.50
750
$4.57
1,000 +
$4.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT