Available Replacements
Non-RoHS Equivalent
TP11FGRA2
TP11FGRA2

TE Connectivity / Alcoswitch Brand

In Stock: 2

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Push Button ON Mom SPDT Square Button 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON Mom SPDT Square Button 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Search Keywords: TP11FGRA204
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    TP11FGRA204
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Square Button
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    8.13 x 12.39 x 5.23 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!