- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP11CGRA6
TP11CGRA6
TE Connectivity / Alcoswitch Brand
Switch Push Button N.O. SPST Rectangular Button 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O. SPST Rectangular Button 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Search Keywords: TP11CGRA6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TP11CGRA6
-
Alias/AKA:1-1437571-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Rectangular Button
-
Illumination:N/A
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:8.13 x 12.07 x 5.74 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
25
78 Weeks
can ship
11/8/27
Price (USD)
Qty
Unit Price
250
$12.89
500
$6.82
750
$4.80
1,000 +
$4.70
Click for Quote
Log in
to unlock special pricing