- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TP11CGRA204
TP11CGRA204
TE Connectivity / Alcoswitch Brand
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece
Search Keywords: TP11CGRA204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TP11CGRA204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:8.13 x 12.4 x 5.74 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Rectangular Button
-
Operating Force:3.92 N
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:Terminals
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.