- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TP11CGRA004
TE Connectivity / Alcoswitch Brand
TP11CGRA004
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece
View Datasheet Accessories Notify Me
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Process Sealed
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TP11CGRA004
-
Alias/AKA:1825095-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:8.13 x 12.4 x 5.74 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Rectangular Button
-
Operating Force:3.92 N
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
-
This product is discontinued, but still in stock.