- Home ›
- All Products›
- TDS09SGRSTU04
TDS09SGRSTU04
TE Connectivity / Alcoswitch Brand
TRI-STATE DIP 9P G RECESS SEAL TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
TRI-STATE DIP 9P G RECESS SEAL TUBE
Search Keywords: TDS09SGRSTU04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TDS09SGRSTU04
-
Alias/AKA:1-2319747-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
Supplier Standard Pack:
18 -
Voltage Rating:24 VDC
-
Product Type:Switch
-
Configuration (Pole-Throw):Single Pole - Three Throw
-
Number of Positions:9
-
Packaging Quantity:18
-
Mounting Angle:Vertical
-
Number of Switches:9
-
Mounting Type:Surface Mount
-
Seal Type:Tape
-
Packaging Method:Tube
-
Actuator Color:White
-
Operating Temperature Range:-20 – 85 °C
-
Height:.161 in, 4.1 mm
-
Centerline:.1 in, 2.54 mm
-
Sealed:Yes
-
Length:.946 in, 24.02 mm
-
Housing Material:High Temperature Nylon
-
Contact Mating Area Plating Material:Gold
-
Shunt Type:DIP
-
Switch Type:DIP Switch
-
Housing Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
113
$2.81
225
$2.12
338
$1.98
450 +
$1.94
Click for Quote
Log in
to unlock special pricing