- Home ›
- All Products›
- TDS08SGRSTU04
TDS08SGRSTU04
TE Connectivity / Alcoswitch Brand
TRI-STATE DIP 8P G RECESS SEAL TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
TRI-STATE DIP 8P G RECESS SEAL TUBE
Search Keywords: TDS08SGRSTU04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TDS08SGRSTU04
-
Alias/AKA:1-2319747-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Mating Area Plating Material:Gold
-
Housing Color:Black
-
Packaging Quantity:20
-
Number of Switches:8
-
Product Type:Switch
-
Mounting Type:Surface Mount
-
Actuator Color:White
-
Sealed:Yes
-
Height:.161 in, 4.1 mm
-
Operating Temperature Range:-20 – 85 °C
-
Housing Material:High Temperature Nylon
-
Voltage Rating:24 VDC
-
Mounting Angle:Vertical
-
Length:.846 in, 21.48 mm
-
Centerline:.1 in, 2.54 mm
-
Number of Positions:8
-
Shunt Type:DIP
-
Configuration (Pole-Throw):Single Pole - Three Throw
-
Seal Type:Tape
-
Packaging Method:Tube
-
Switch Type:DIP Switch
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
125
$2.64
250
$1.99
375
$1.85
500 +
$1.82
Click for Quote
Log in
to unlock special pricing