- Home ›
- All Products›
- TDS05SGRNTR04
TDS05SGRNTR04
TE Connectivity / Alcoswitch Brand
TRI-STATE DIP 5P G RECESS T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TRI-STATE DIP 5P G RECESS T&R
Search Keywords: TDS05SGRNTR04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TDS05SGRNTR04
-
Alias/AKA:2-2319747-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
Reel Pack:
900 -
Number of Switches:5
-
Packaging Quantity:900
-
Switch Type:DIP Switch
-
Shunt Type:DIP
-
Contact Mating Area Plating Material:Gold
-
Height:.161 in, 4.1 mm
-
Operating Temperature Range:-20 – 85 °C
-
Product Type:Switch
-
Actuator Color:White
-
Packaging Method:Tape & Reel
-
Length:.546 in, 13.86 mm
-
Mounting Type:Surface Mount
-
Housing Material:High Temperature Nylon
-
Voltage Rating:24 VDC
-
Centerline:.1 in, 2.54 mm
-
Number of Positions:5
-
Configuration (Pole-Throw):Single Pole - Three Throw
-
Sealed:No
-
Housing Color:Black
-
Mounting Angle:Vertical
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
450
$3.21
900
$1.98
1,350
$1.57
1,800 +
$1.54
Click for Quote
Log in
to unlock special pricing