- Home ›
- All Products›
- TDS05SGNNTR04
TE Connectivity / Alcoswitch Brand
TDS05SGNNTR04
TRI-STATE DIP 5P G RAISED T&R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TDS05SGNNTR04
-
Alias/AKA:1-2319747-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
900 -
Housing Color:Black
-
Contact Mating Area Plating Material:Gold
-
Mounting Type:Surface Mount
-
Height:.146 in, 3.7 mm
-
Product Type:Switch
-
Sealed:No
-
Voltage Rating:24 VDC
-
Length:.546 in, 13.86 mm
-
Mounting Angle:Vertical
-
Configuration (Pole-Throw):Single Pole - Three Throw
-
Actuator Color:White
-
Housing Material:High Temperature Nylon
-
Number of Switches:5
-
Centerline:.1 in, 2.54 mm
-
Number of Positions:5
-
Shunt Type:DIP
-
Switch Type:DIP Switch
-
Packaging Quantity:900
-
Packaging Method:Tape & Reel
-
Operating Temperature Range:-20 – 85 °C