- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- SWK121F315
TE Connectivity / Alcoswitch Brand
SWK121F315
Switch Key Lock ON OFF SPST 90° Flat Key 15A 115VAC 24VDC Screw Panel Mount/Screw Mount
View Datasheet Accessories Notify Me
- Switch - Mechanical
- Polished Chrome Frame Material
- Single Pole - Single Throw Configuration (Pole-Throw)
- SWK 12 Series
- Silver Plate Contact Finish
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:SWK121F315
-
Alias/AKA:3-1437597-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Switch Configuration:On Off
-
Pole Throw Configuration:SPST
-
Contact Rating @ Voltage:15@24VDC A
-
Terminal Type:Screw
-
Bezel Style:Round
-
Operating Temperature:-30 to 85 °C
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.