- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- STV06
Switch DIP OFF ON SPST 6 Recessed Slide 0.01A 5VDC PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Switch DIP OFF ON SPST 6 Recessed Slide 0.01A 5VDC PC Pins 2.54mm Thru-Hole Tube
Product Highlights:
- SIP Switch
- PCB Mount Style = Through Hole
- Actuator Style = Slide
- Not Sealed
- S Series
Search Keywords: STV06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:STV06
-
Alias/AKA:1977104-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.01@5VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
52,044
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
Order Increment:
25
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$6.64
1,000
$6.62
3,125
$6.60
6,250
$3.38
9,375
$2.30
12,500 +
$2.25
Click for Quote
Log in
to unlock special pricing