- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- STS141RA
STS141RA
TE Connectivity / Alcoswitch Brand
STS141RA=4261411
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
STS141RA=4261411
Search Keywords: STS141RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:STS141RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SP4T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.25@125VAC A
-
Contact Plating:Silver Clad
-
Operating Temperature:-10 to 60 °C
-
Termination Style:PC Pins
-
Dimension:18.01 x 11.5 x 6.1 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.