Image is representational - see mfr. specs

Switch Slide SP3T Top Slide 0.3A 125VAC 10000Cycles PC Pins Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide SP3T Top Slide 0.3A 125VAC 10000Cycles PC Pins Thru-Hole Bulk
Search Keywords: STS131PC04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    STS131PC04
  • Alias/AKA:
    1825159-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SP3T
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.3@125VAC A
  • Contact Plating:
    Silver Clad
  • Operating Temperature:
    -10 to 60 °C
  • Termination Style:
    PC Pins
  • Dimension:
    15.5 x 6.1 x 9.2 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 663
Can Ship immediately
Minimum Order Quantity:
75
ADD TO CART
Price (USD)
Qty
Unit Price
75
$0.8374
500
$0.7813
1,000
$0.7650
2,500
$0.7497
5,000
$0.7385
7,500
$0.7273
10,000 +
$0.7160
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!