- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- STS131PC
STS131PC
TE Connectivity / Alcoswitch Brand
Switch Slide SP3T Top Slide 0.3A 125VAC 10000Cycles PC Pins Thru-Hole Bulk
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Slide SP3T Top Slide 0.3A 125VAC 10000Cycles PC Pins Thru-Hole Bulk
Search Keywords: STS131PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:STS131PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver Clad
-
Operating Temperature:-10 to 60 °C
-
Termination Style:PC Pins
-
Dimension:15.5 x 6.1 x 9.2 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.