- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- STS121RA04
STS121RA04
TE Connectivity / Alcoswitch Brand
Switch Slide SPDT Side Slide 0.25A 125VAC 10000Cycles PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Slide SPDT Side Slide 0.25A 125VAC 10000Cycles PC Pins Thru-Hole
Product Highlights:
- 2 Positions
- Single Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Top
- Actuator Color = Black
- STS Series
Search Keywords: STS121RA04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:STS121RA04
-
Alias/AKA:1825160-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.25@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-10 to 60 °C
-
Termination Style:PC Pins
-
Dimension:13 x 11.5 x 6.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,612
Ships today, if you order in
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.6997
500
$0.6834
1,000
$0.6457
2,500
$0.6324
5,000
$0.6232
7,500
$0.6130
10,000 +
$0.6038
Click for Quote
Log in
to unlock special pricing