- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- STS121RA
STS121RA
TE Connectivity / Alcoswitch Brand
Switch Slide SPDT Side Slide 0.25A 125VAC 10000Cycles PC Pins Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Slide SPDT Side Slide 0.25A 125VAC 10000Cycles PC Pins Thru-Hole
Product Highlights:
- Number of Positions = 2
- Single Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Top
- Actuator Color = Black
- STS Series
Search Keywords: STS121RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:STS121RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.25@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-10 to 60 °C
-
Termination Style:PC Pins
-
Dimension:13 x 11.5 x 6.1 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.