- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SSV02
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
View Datasheet Ask the Datasheet Accessories Notify Me
- SIP Switch
- PCB Mount Style = Thru Hole
- Actuator Style = Slide
- Sealed
- S Series
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | SSV02 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Body Orientation: | Straight |
| Actuator Style: | Flush Slide |
| Actuator Length: | 0 mm |
| Number of Positions: | 2 |
| Pole Throw Configuration: | SPST |
| Mounting: | Through Hole |
| Terminal Type: | PC Pins |
| Contact Rating @ Voltage: | 0.4 A |
| Contact Plating: | Gold/Nickel |
| Terminal Pitch: | 2.54 mm |