- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SSB22
Switch Slide DPDT Top Slide 0.1A 30VDC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide DPDT Top Slide 0.1A 30VDC PC Pins Thru-Hole
Product Highlights:
- Number of Positions = 2
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- SSB Series
Search Keywords: SSB22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:SSB22
-
Alias/AKA:2-1437575-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.1@30VDC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-20 to 80 °C
-
Termination Style:PC Pins
-
Dimension:9 x 5.4 x 8.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,125
$5.07
2,250
$2.67
3,375
$1.84
4,500 +
$1.80
Click for Quote
Log in
to unlock special pricing