- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SLS260PC04
SLS260PC04
TE Connectivity / Alcoswitch Brand
Slide Switch - DP6T - 250mA(AC)/150mA(DC) 125VAC 12VDC - 5.00mm Standard Actuator - Non-Shorting (BBM) Contact Timing - PC Pin ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Slide Switch - DP6T - 250mA(AC)/150mA(DC) 125VAC 12VDC - 5.00mm Standard Actuator - Non-Shorting (BBM) Contact Timing - PC Pin - Through Hole.
Search Keywords: SLS260PC04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:SLS260PC04
-
Alias/AKA:1825080-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$5.82
70
$5.60
250
$5.39
700
$5.18
2,000 +
$4.99
Click for Quote
Log in
to unlock special pricing